
SB160S | |
|---|---|
DigiKey Part Number | 4878-SB160SCT-ND - Cut Tape (CT) 4878-SB160STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB160S |
Description | DIODE SCHOTTKY 60V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | SB160S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,07010 € | 7,01 € |
| 500 | 0,05402 € | 27,01 € |
| 1.000 | 0,04513 € | 45,13 € |
| 2.000 | 0,04394 € | 87,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04175 € | 208,75 € |
| 10.000 | 0,03516 € | 351,60 € |
| 15.000 | 0,02978 € | 446,70 € |
| 25.000 | 0,02709 € | 677,25 € |
| 35.000 | 0,02569 € | 899,15 € |
| 50.000 | 0,02427 € | 1.213,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

