
ZPD2.7 | |
|---|---|
DigiKey Part Number | 4878-ZPD2.7CT-ND - Cut Tape (CT) 4878-ZPD2.7TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPD2.7 |
Description | DIODE ZENER 2.7V 500MW DO35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | ZPD2.7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 75 Ohms | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07000 € | 0,70 € |
| 100 | 0,04290 € | 4,29 € |
| 500 | 0,03098 € | 15,49 € |
| 1.000 | 0,02708 € | 27,08 € |
| 2.000 | 0,02379 € | 47,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02019 € | 100,95 € |
| 10.000 | 0,01797 € | 179,70 € |
| 15.000 | 0,01683 € | 252,45 € |
| 25.000 | 0,01555 € | 388,75 € |
| 35.000 | 0,01479 € | 517,65 € |
| 50.000 | 0,01405 € | 702,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

