
ZMY43 | |
|---|---|
DigiKey Part Number | 4878-ZMY43TR-ND - Tape & Reel (TR) 4878-ZMY43CT-ND - Cut Tape (CT) 4878-ZMY43DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY43 |
Description | DIODE ZENER 43V 1.3W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1.3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY43 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 24 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 20 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04905 € | 245,25 € |
| 10.000 | 0,03615 € | 361,50 € |
| Unit Price without VAT: | 0,04905 € |
|---|---|
| Unit Price with VAT: | 0,05935 € |

