
ZMY4.7G | |
|---|---|
DigiKey Part Number | 4878-ZMY4.7GTR-ND - Tape & Reel (TR) 4878-ZMY4.7GCT-ND - Cut Tape (CT) 4878-ZMY4.7GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY4.7G |
Description | DIODE ZENER 4.7V 1W DO213AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 1 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY4.7G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,12510 € | 12,51 € |
| 500 | 0,09280 € | 46,40 € |
| 1.000 | 0,08235 € | 82,35 € |
| 2.000 | 0,07353 € | 147,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06396 € | 319,80 € |
| 10.000 | 0,05804 € | 580,40 € |
| 15.000 | 0,05502 € | 825,30 € |
| 25.000 | 0,05162 € | 1.290,50 € |
| 35.000 | 0,04961 € | 1.736,35 € |
| 50.000 | 0,04766 € | 2.383,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

