Zener Diode 18 V 1.3 W ±5% Surface Mount DO-213AB (MELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMY18

DigiKey Part Number
4878-ZMY18TR-ND - Tape & Reel (TR)
4878-ZMY18CT-ND - Cut Tape (CT)
4878-ZMY18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZMY18
Description
DIODE ZENER 18V 1.3W DO213AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 1.3 W ±5% Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
EDA/CAD Models
ZMY18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB (MELF)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.129
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,19600 €1,96 €
1000,16530 €16,53 €
5000,11724 €58,62 €
1.0000,06196 €61,96 €
2.0000,06147 €122,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05250 €262,50 €
10.0000,04131 €413,10 €
15.0000,04002 €600,30 €
25.0000,03873 €968,25 €
35.0000,03830 €1.340,50 €
50.0000,03787 €1.893,50 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33880 €