
ZMY120 | |
|---|---|
DigiKey Part Number | 4878-ZMY120TR-ND - Tape & Reel (TR) 4878-ZMY120CT-ND - Cut Tape (CT) 4878-ZMY120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY120 |
Description | DIODE ZENER 120.5V 1.3W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 120.5 V 1.3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 60 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16900 € | 1,69 € |
| 100 | 0,10530 € | 10,53 € |
| 500 | 0,07786 € | 38,93 € |
| 1.000 | 0,06897 € | 68,97 € |
| 2.000 | 0,06147 € | 122,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05333 € | 266,65 € |
| 10.000 | 0,04829 € | 482,90 € |
| 15.000 | 0,04572 € | 685,80 € |
| 25.000 | 0,04284 € | 1.071,00 € |
| 35.000 | 0,04113 € | 1.439,55 € |
| 50.000 | 0,03946 € | 1.973,00 € |
| 125.000 | 0,03581 € | 4.476,25 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

