
ZMY1 | |
|---|---|
DigiKey Part Number | 4878-ZMY1TR-ND - Tape & Reel (TR) 4878-ZMY1CT-ND - Cut Tape (CT) 4878-ZMY1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY1 |
Description | DIODE ZENER 770MV 1.3W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 770 mV 1.3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 0.5 Ohms | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,15800 € | 1,58 € |
| 100 | 0,09980 € | 9,98 € |
| 500 | 0,08520 € | 42,60 € |
| 1.000 | 0,06368 € | 63,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05766 € | 288,30 € |
| 10.000 | 0,04647 € | 464,70 € |
| 15.000 | 0,04561 € | 684,15 € |
| 25.000 | 0,04475 € | 1.118,75 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |











