Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SO-DIL SLIM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B500S15A

DigiKey Part Number
4878-B500S15ATR-ND - Tape & Reel (TR)
4878-B500S15ACT-ND - Cut Tape (CT)
4878-B500S15ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B500S15A
Description
BRIDGE RECT 1P 1KV 1.5A 4-SO-DIL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SO-DIL SLIM
Datasheet
 Datasheet
EDA/CAD Models
B500S15A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SO-DIL SLIM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,22000 €2,20 €
1000,13920 €13,92 €
5000,10376 €51,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,08647 €129,71 €
3.0000,07774 €233,22 €
4.5000,07329 €329,80 €
7.5000,06829 €512,18 €
10.5000,06532 €685,86 €
15.0000,06244 €936,60 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,43560 €