Zener Diode 22 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 22 V 1 W ±5% Surface Mount DO-214AC (SMA)
DO-214AC, SMA

Z1SMA22

DigiKey Part Number
4878-Z1SMA22TR-ND - Tape & Reel (TR)
4878-Z1SMA22CT-ND - Cut Tape (CT)
4878-Z1SMA22DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Z1SMA22
Description
DIODE ZENER 22V 1W DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
Z1SMA22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 16 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 334
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,15100 €1,51 €
1000,09470 €9,47 €
5000,08520 €42,60 €
1.0000,05852 €58,52 €
2.0000,05336 €106,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,04131 €309,82 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33880 €