
US2D | |
|---|---|
DigiKey Part Number | 4878-US2DTR-ND - Tape & Reel (TR) 4878-US2DCT-ND - Cut Tape (CT) 4878-US2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US2D |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | US2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18300 € | 1,83 € |
| 100 | 0,12630 € | 12,63 € |
| 500 | 0,09384 € | 46,92 € |
| 1.000 | 0,08336 € | 83,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06084 € | 182,52 € |
| 6.000 | 0,05336 € | 320,16 € |
| 9.000 | 0,04906 € | 441,54 € |
| 15.000 | 0,04878 € | 731,70 € |
| 21.000 | 0,04862 € | 1.021,02 € |
| 30.000 | 0,04846 € | 1.453,80 € |
| 75.000 | 0,04660 € | 3.495,00 € |
| 150.000 | 0,04506 € | 6.759,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

