
1.5KE56CA | |
|---|---|
DigiKey Part Number | 4878-1.5KE56CACT-ND - Cut Tape (CT) 4878-1.5KE56CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE56CA |
Description | TVS DIODE 47.8VWM 77V AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 20A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE56CA Models |
Category | Current - Peak Pulse (10/1000µs) 20A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 47.8V | Package / Case Axial |
Voltage - Breakdown (Min) 53.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,48500 € | 4,85 € |
| 100 | 0,31440 € | 31,44 € |
| 500 | 0,24072 € | 120,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,21014 € | 262,68 € |
| 2.500 | 0,19122 € | 478,05 € |
| 3.750 | 0,18158 € | 680,92 € |
| 6.250 | 0,17074 € | 1.067,12 € |
| 8.750 | 0,16432 € | 1.437,80 € |
| 12.500 | 0,15808 € | 1.976,00 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,94380 € |

