
TGL34-30A | |
|---|---|
DigiKey Part Number | 4878-TGL34-30ATR-ND - Tape & Reel (TR) 4878-TGL34-30ACT-ND - Cut Tape (CT) 4878-TGL34-30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL34-30A |
Description | TVS DIODE 25.6VWM 41.4V DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 3.6A Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL34-30A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 3.6A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06351 € | 158,78 € |
| 5.000 | 0,05718 € | 285,90 € |
| 7.500 | 0,05395 € | 404,62 € |
| 12.500 | 0,05033 € | 629,12 € |
| 17.500 | 0,04818 € | 843,15 € |
| 25.000 | 0,04609 € | 1.152,25 € |
| Unit Price without VAT: | 0,06351 € |
|---|---|
| Unit Price with VAT: | 0,07685 € |

