


ESD1V8WT | |
|---|---|
DigiKey Part Number | 4878-ESD1V8WTTR-ND - Tape & Reel (TR) 4878-ESD1V8WTCT-ND - Cut Tape (CT) 4878-ESD1V8WTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD1V8WT |
Description | TVS DIODE 1.8VWM 7.5VC SOD523 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7.5V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | ESD1V8WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 1.8V (Max) | |
Voltage - Breakdown (Min) | 2.7V | |
Voltage - Clamping (Max) @ Ipp | 7.5V | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,05320 € | 5,32 € |
| 500 | 0,03858 € | 19,29 € |
| 1.000 | 0,03385 € | 33,85 € |
| 2.000 | 0,02984 € | 59,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02646 € | 105,84 € |
| 8.000 | 0,02361 € | 188,88 € |
| 12.000 | 0,02216 € | 265,92 € |
| 20.000 | 0,02052 € | 410,40 € |
| 28.000 | 0,01955 € | 547,40 € |
| 40.000 | 0,01861 € | 744,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |











