
SMS240 | |
|---|---|
DigiKey Part Number | 4878-SMS240TR-ND - Tape & Reel (TR) 4878-SMS240CT-ND - Cut Tape (CT) 4878-SMS240DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS240 |
Description | DIODE SCHOTTKY 40V 2A DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SMS240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27900 € | 2,79 € |
| 100 | 0,15280 € | 15,28 € |
| 500 | 0,14576 € | 72,88 € |
| 1.000 | 0,09920 € | 99,20 € |
| 2.000 | 0,09131 € | 182,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09031 € | 451,55 € |
| 10.000 | 0,06455 € | 645,50 € |
| 15.000 | 0,06277 € | 941,55 € |
| 25.000 | 0,06215 € | 1.553,75 € |
| 35.000 | 0,06059 € | 2.120,65 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |

