
P2000DTL | |
|---|---|
DigiKey Part Number | 4878-P2000DTL-ND |
Manufacturer | |
Manufacturer Product Number | P2000DTL |
Description | DIODE STANDARD 200V 20A P600 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 20A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | P2000DTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 20 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48929 € | 489,29 € |
| Unit Price without VAT: | 0,48929 € |
|---|---|
| Unit Price with VAT: | 0,59204 € |


