Diode 800 V 5A Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY500-800

DigiKey Part Number
4878-BY500-800CT-ND - Cut Tape (CT)
4878-BY500-800TR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BY500-800
Description
DIODE STANDARD 800V 5A DO201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 800 V 5A Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
BY500-800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.513
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,24600 €2,46 €
1000,15570 €15,57 €
5000,13040 €65,20 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.2500,10024 €125,30 €
2.5000,06971 €174,27 €
3.7500,06949 €260,59 €
6.2500,06906 €431,62 €
8.7500,06880 €602,00 €
12.5000,06408 €801,00 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50820 €