Bridge Rectifier Single Phase Standard 250 V Surface Mount 4-SO-DIL SLIM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B125S-SLIM

DigiKey Part Number
4878-B125S-SLIMTR-ND - Tape & Reel (TR)
4878-B125S-SLIMCT-ND - Cut Tape (CT)
4878-B125S-SLIMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B125S-SLIM
Description
BRIDGE RECT 1P 250V 1A 4-SO-DIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 250 V Surface Mount 4-SO-DIL SLIM
Datasheet
 Datasheet
EDA/CAD Models
B125S-SLIM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
250 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 250 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SO-DIL SLIM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.326
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,24000 €2,40 €
1000,15090 €15,09 €
5000,11262 €56,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,09391 €140,86 €
3.0000,08446 €253,38 €
4.5000,07964 €358,38 €
7.5000,07422 €556,65 €
10.5000,07101 €745,61 €
15.0000,06789 €1.018,35 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,47190 €