
SK34SMA-3G-AQ | |
|---|---|
DigiKey Part Number | 4878-SK34SMA-3G-AQTR-ND - Tape & Reel (TR) 4878-SK34SMA-3G-AQCT-ND - Cut Tape (CT) 4878-SK34SMA-3G-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK34SMA-3G-AQ |
Description | DIODE SCHOTTKY 40V 3A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK34SMA-3G-AQ Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -50°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25100 € | 2,51 € |
| 100 | 0,15830 € | 15,83 € |
| 500 | 0,11832 € | 59,16 € |
| 1.000 | 0,10539 € | 105,39 € |
| 2.000 | 0,09449 € | 188,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,07823 € | 586,72 € |
| 15.000 | 0,07162 € | 1.074,30 € |
| 22.500 | 0,06825 € | 1.535,63 € |
| 37.500 | 0,06447 € | 2.417,62 € |
| 52.500 | 0,06222 € | 3.266,55 € |
| 75.000 | 0,06005 € | 4.503,75 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |











