
SK10100D2R | |
|---|---|
DigiKey Part Number | 4878-SK10100D2RTR-ND |
Manufacturer | |
Manufacturer Product Number | SK10100D2R |
Description | DIODE SCHOTTKY 100V 10A TO263AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | SK10100D2R Models |
Category | Voltage - Forward (Vf) (Max) @ If 830 mV @ 10 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 200 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,35379 € | 283,03 € |
| 1.600 | 0,32368 € | 517,89 € |
| Unit Price without VAT: | 0,35379 € |
|---|---|
| Unit Price with VAT: | 0,42809 € |

