Diode 20 V 1A Surface Mount DO-213AA (MINIMELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGL1-20

DigiKey Part Number
4878-SGL1-20TR-ND - Tape & Reel (TR)
4878-SGL1-20CT-ND - Cut Tape (CT)
4878-SGL1-20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SGL1-20
Description
DIODE SCHOTTKY 20V 1A DO213AA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount DO-213AA (MINIMELF)
Datasheet
 Datasheet
EDA/CAD Models
SGL1-20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-213AA (MINIMELF)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,13700 €1,37 €
1000,10560 €10,56 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,03824 €95,60 €
5.0000,03658 €182,90 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33880 €