
BZW06-7V0B | |
|---|---|
DigiKey Part Number | 4878-BZW06-7V0BCT-ND - Cut Tape (CT) 4878-BZW06-7V0BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW06-7V0B |
Description | TVS DIODE 7.02VWM 12.1V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 50A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-7V0B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.02V | |
Voltage - Breakdown (Min) | 7.79V | |
Voltage - Clamping (Max) @ Ipp | 12.1V | |
Current - Peak Pulse (10/1000µs) | 50A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,26700 € | 2,67 € |
| 100 | 0,16010 € | 16,01 € |
| 500 | 0,15266 € | 76,33 € |
| 1.000 | 0,14759 € | 147,59 € |
| 2.000 | 0,13073 € | 261,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09983 € | 399,32 € |
| 8.000 | 0,08520 € | 681,60 € |
| 12.000 | 0,08434 € | 1.012,08 € |
| 20.000 | 0,08348 € | 1.669,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

