Diode 12000 V 20mA Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD1200

DigiKey Part Number
4878-DD1200TR-ND - Tape & Reel (TR)
4878-DD1200CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DD1200
Description
DIODE STANDARD 12000V 20MA AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 12000 V 20mA Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
DD1200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
12000 V
Current - Average Rectified (Io)
20mA
Voltage - Forward (Vf) (Max) @ If
40 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 12000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.873
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,52200 €5,22 €
1000,44030 €44,03 €
5000,34234 €171,17 €
1.0000,30207 €302,07 €
2.0000,28428 €568,56 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,24164 €1.208,20 €
10.0000,23783 €2.378,30 €
15.0000,23204 €3.480,60 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,99220 €