Diode 50 V 10A Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1000A

DigiKey Part Number
4878-P1000ACT-ND - Cut Tape (CT)
4878-P1000ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P1000A
Description
DIODE STANDARD 50V 10A P600
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 50 V 10A Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
P1000A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
P600
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 548
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,45000 €4,50 €
1000,36800 €36,80 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,28076 €140,38 €
1.0000,23150 €231,50 €
1.5000,22735 €341,02 €
2.5000,20854 €521,35 €
3.5000,20645 €722,57 €
5.0000,20438 €1.021,90 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,78650 €