
MPSA92 | |
|---|---|
DigiKey Part Number | 4878-MPSA92CT-ND - Cut Tape (CT) 4878-MPSA92TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MPSA92 |
Description | TRANS PNP 300V 0.5A TO-92 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 70MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | MPSA92 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 250nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 10V | |
Power - Max | 625 mW | |
Frequency - Transition | 70MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11600 € | 1,16 € |
| 100 | 0,07170 € | 7,17 € |
| 500 | 0,05236 € | 26,18 € |
| 1.000 | 0,04608 € | 46,08 € |
| 2.000 | 0,04077 € | 81,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03630 € | 145,20 € |
| 8.000 | 0,03253 € | 260,24 € |
| 12.000 | 0,03060 € | 367,20 € |
| 20.000 | 0,02844 € | 568,80 € |
| 28.000 | 0,02715 € | 760,20 € |
| 40.000 | 0,02591 € | 1.036,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |











