
MMTL431B | |
|---|---|
DigiKey Part Number | 4878-MMTL431BTR-ND - Tape & Reel (TR) 4878-MMTL431BCT-ND - Cut Tape (CT) 4878-MMTL431BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMTL431B |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 150 mA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMTL431B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 150 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 300 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06400 € | 0,64 € |
| 25 | 0,05560 € | 1,39 € |
| 100 | 0,04660 € | 4,66 € |
| 250 | 0,04236 € | 10,59 € |
| 500 | 0,03982 € | 19,91 € |
| 1.000 | 0,03773 € | 37,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03515 € | 105,45 € |
| 6.000 | 0,03389 € | 203,34 € |
| 9.000 | 0,03326 € | 299,34 € |
| 15.000 | 0,03256 € | 488,40 € |
| 21.000 | 0,03215 € | 675,15 € |
| 30.000 | 0,03176 € | 952,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |


