Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123F
BZT52B5V1-AQ

MMSZ5236B

DigiKey Part Number
4878-MMSZ5236BTR-ND - Tape & Reel (TR)
4878-MMSZ5236BCT-ND - Cut Tape (CT)
4878-MMSZ5236BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5236B
Description
DIODE ZENER 7.5V 500MW SOD123F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5236B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 616
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,08400 €0,84 €
1000,07080 €7,08 €
5000,05650 €28,25 €
1.0000,04892 €48,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03711 €111,33 €
6.0000,02741 €164,46 €
9.0000,01807 €162,63 €
15.0000,01764 €264,60 €
21.0000,01678 €352,38 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15730 €