P-Channel 30 V 4A (Ta) 500mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMFTP3401

DigiKey Part Number
4878-MMFTP3401TR-ND - Tape & Reel (TR)
4878-MMFTP3401CT-ND - Cut Tape (CT)
4878-MMFTP3401DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMFTP3401
Description
MOSFET P-CH 30V 4A SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 4A (Ta) 500mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMFTP3401 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
65mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
1.3V @ 250µA
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
954 pF @ 0 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36.028
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,14500 €1,45 €
1000,09010 €9,01 €
5000,06630 €33,15 €
1.0000,05859 €58,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04876 €146,28 €
6.0000,04380 €262,80 €
9.0000,04126 €371,34 €
15.0000,03842 €576,30 €
21.0000,03673 €771,33 €
30.0000,03509 €1.052,70 €
75.0000,03149 €2.361,75 €
150.0000,02926 €4.389,00 €
300.0000,02818 €8.454,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27830 €