
DI075N04PT-AQ | |
|---|---|
DigiKey Part Number | 4878-DI075N04PT-AQTR-ND - Tape & Reel (TR) 4878-DI075N04PT-AQCT-ND - Cut Tape (CT) 4878-DI075N04PT-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI075N04PT-AQ |
Description | MOSFET N-CH 40V 75A 8-POWERVDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 75A (Tc) 35.7W (Tc) Surface Mount 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DI075N04PT-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 23A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2936 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 35.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-QFN (3x3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,80600 € | 8,06 € |
| 100 | 0,53600 € | 53,60 € |
| 500 | 0,42010 € | 210,05 € |
| 1.000 | 0,38278 € | 382,78 € |
| 2.000 | 0,36579 € | 731,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,31743 € | 1.587,15 € |
| 10.000 | 0,29884 € | 2.988,40 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,53670 € |

