Mosfet Array 60V 4.7A (Ta) 3W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI4A7P06SQ2

DigiKey Part Number
4878-DI4A7P06SQ2TR-ND - Tape & Reel (TR)
4878-DI4A7P06SQ2CT-ND - Cut Tape (CT)
4878-DI4A7P06SQ2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI4A7P06SQ2
Description
MOSFET 2P-CH 60V 4.7A 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 4.7A (Ta) 3W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
DI4A7P06SQ2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
4.7A (Ta)
Rds On (Max) @ Id, Vgs
75mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
525pF @ 30V
Power - Max
3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.896
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,66800 €6,68 €
1000,44030 €44,03 €
5000,34234 €171,17 €
1.0000,31081 €310,81 €
2.0000,28428 €568,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,26197 €1.047,88 €
8.0000,24321 €1.945,68 €
12.0000,23365 €2.803,80 €
20.0000,23204 €4.640,80 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,29470 €