


MM5Z36B | |
|---|---|
DigiKey Part Number | 4878-MM5Z36BTR-ND - Tape & Reel (TR) 4878-MM5Z36BCT-ND - Cut Tape (CT) 4878-MM5Z36BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z36B |
Description | ZENER, SOD-523, 36V, 0.3W, 2%, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 200 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z36B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 300 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10700 € | 1,07 € |
| 100 | 0,06590 € | 6,59 € |
| 500 | 0,04814 € | 24,07 € |
| 1.000 | 0,04235 € | 42,35 € |
| 2.000 | 0,03746 € | 74,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03333 € | 133,32 € |
| 8.000 | 0,02986 € | 238,88 € |
| 12.000 | 0,02808 € | 336,96 € |
| 20.000 | 0,02609 € | 521,80 € |
| 28.000 | 0,02490 € | 697,20 € |
| 40.000 | 0,02375 € | 950,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

