Diode 75 V 150mA Surface Mount SOD-80C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LL4148

DigiKey Part Number
4878-LL4148TR-ND - Tape & Reel (TR)
4878-LL4148CT-ND - Cut Tape (CT)
4878-LL4148DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LL4148
Description
DIODE STANDARD 75V 150MA SOD80C
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-80C
Datasheet
 Datasheet
EDA/CAD Models
LL4148 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-80C
Operating Temperature - Junction
-50°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84.091
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03600 €0,36 €
1000,02910 €2,91 €
5000,02086 €10,43 €
1.0000,01818 €18,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,00695 €17,38 €
5.0000,00688 €34,40 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €