Bridge Rectifier Single Phase Standard 1.6 kV Through Hole KBPC WP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBPC3516WP

DigiKey Part Number
4878-KBPC3516WP-ND
Manufacturer
Manufacturer Product Number
KBPC3516WP
Description
BRIDGE RECT 1P 1.6KV 35A KBPC WP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1.6 kV Through Hole KBPC WP
Datasheet
 Datasheet
EDA/CAD Models
KBPC3516WP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.6 kV
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 17.5 A
Current - Reverse Leakage @ Vr
10 µA @ 1600 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-Square, KBPC WP
Supplier Device Package
KBPC WP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,03000 €4,03 €
102,66400 €26,64 €
1601,77950 €284,72 €
6401,52013 €972,88 €
1.1201,44011 €1.612,92 €
Manufacturers Standard Package
Unit Price without VAT:4,03000 €
Unit Price with VAT:4,87630 €