Bridge Rectifier Single Phase Standard 600 V Through Hole 4-SIL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBS4J

DigiKey Part Number
4878-GBS4J-ND
Manufacturer
Manufacturer Product Number
GBS4J
Description
BRIDGE RECT 1P 600V 2.3A 4-SIL
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole 4-SIL
Datasheet
 Datasheet
EDA/CAD Models
GBS4J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
2.3 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-ESIP
Supplier Device Package
4-SIL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 479
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,00300 €10,03 €
1000,67490 €67,49 €
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,89970 €