
BZX84C20 | |
|---|---|
DigiKey Part Number | 4878-BZX84C20TR-ND - Tape & Reel (TR) 4878-BZX84C20CT-ND - Cut Tape (CT) 4878-BZX84C20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C20 |
Description | DIODE ZENER 20V 300MW SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06900 € | 0,69 € |
| 100 | 0,04300 € | 4,30 € |
| 500 | 0,03746 € | 18,73 € |
| 1.000 | 0,03098 € | 30,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01893 € | 56,79 € |
| 6.000 | 0,01635 € | 98,10 € |
| 9.000 | 0,01377 € | 123,93 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |


