


ESW6006 | |
|---|---|
DigiKey Part Number | 4878-ESW6006-ND |
Manufacturer | |
Manufacturer Product Number | ESW6006 |
Description | DIODE STANDARD 600V 60A TO247 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 60A Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | ESW6006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 85 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 30 | 1,34700 € | 40,41 € |
| 120 | 1,12333 € | 134,80 € |
| 510 | 1,04149 € | 531,16 € |
| 1.020 | 0,98163 € | 1.001,26 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,59370 € |

