
BC807-40 | |
|---|---|
DigiKey Part Number | 4878-BC807-40TR-ND - Tape & Reel (TR) 4878-BC807-40CT-ND - Cut Tape (CT) 4878-BC807-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-40 |
Description | TRANS PNP 45V 0.8A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC807-40 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 310 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50A02CH-TL-E | onsemi | 6.469 | 50A02CH-TL-EOSCT-ND | 0,54000 € | Similar |
| BC807-16 RFG | Taiwan Semiconductor Corporation | 11.812 | 1801-BC807-16RFGCT-ND | 0,20000 € | Similar |
| BC807-16LT3G | onsemi | 27.790 | BC807-16LT3GOSCT-ND | 0,14000 € | Similar |
| BC807-25 RFG | Taiwan Semiconductor Corporation | 3.616 | 1801-BC807-25RFGCT-ND | 0,18000 € | Similar |
| BC807-25LT1G | onsemi | 75.540 | BC807-25LT1GOSCT-ND | 0,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08000 € | 0,80 € |
| 100 | 0,04910 € | 4,91 € |
| 500 | 0,03558 € | 17,79 € |
| 1.000 | 0,03117 € | 31,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02552 € | 76,56 € |
| 6.000 | 0,02266 € | 135,96 € |
| 9.000 | 0,02121 € | 190,89 € |
| 15.000 | 0,01956 € | 293,40 € |
| 21.000 | 0,01859 € | 390,39 € |
| 30.000 | 0,01764 € | 529,20 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |








