
ESD3Z12-AQ | |
|---|---|
DigiKey Part Number | 4878-ESD3Z12-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | ESD3Z12-AQ |
Description | TVS DIODE 12VWM 25VC SOD-323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | ESD3Z12-AQ Models |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Bulk | Capacitance @ Frequency 150pF @ 1MHz |
Part Status Active | Operating Temperature -50°C ~ 125°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 12V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 13.3V | Package / Case SC-90, SOD-323F |
Voltage - Clamping (Max) @ Ipp 25V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 15A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08996 € | 269,88 € |
| 6.000 | 0,08169 € | 490,14 € |
| 9.000 | 0,07747 € | 697,23 € |
| 15.000 | 0,07526 € | 1.128,90 € |
| Unit Price without VAT: | 0,08996 € |
|---|---|
| Unit Price with VAT: | 0,10885 € |

