
DI79L05ZAB | |
|---|---|
DigiKey Part Number | 4878-DI79L05ZABCT-ND - Cut Tape (CT) 4878-DI79L05ZABTB-ND |
Manufacturer | |
Manufacturer Product Number | DI79L05ZAB |
Description | IC REG LINEAR -5V 100MA TO92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | DI79L05ZAB Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 6 mA |
Packaging Cut Tape (CT) Bulk | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) -30V | Supplier Device Package TO-92 |
Voltage - Output (Min/Fixed) -5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM79L05 | TAEJIN | 112.281 | 5536-LM79L05-ND | 0,05440 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08240 € | 2,06 € |
| 100 | 0,06990 € | 6,99 € |
| 250 | 0,06400 € | 16,00 € |
| 500 | 0,06038 € | 30,19 € |
| 1.000 | 0,05742 € | 57,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05664 € | 113,28 € |
| 4.000 | 0,05457 € | 218,28 € |
| 6.000 | 0,05353 € | 321,18 € |
| 10.000 | 0,05239 € | 523,90 € |
| 14.000 | 0,05172 € | 724,08 € |
| 20.000 | 0,05107 € | 1.021,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |



