
DI4A7P06SQ2 | |
|---|---|
DigiKey Part Number | 4878-DI4A7P06SQ2TR-ND - Tape & Reel (TR) 4878-DI4A7P06SQ2CT-ND - Cut Tape (CT) 4878-DI4A7P06SQ2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI4A7P06SQ2 |
Description | MOSFET 2P-CH 60V 4.7A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 4.7A (Ta) 3W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DI4A7P06SQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 4.7A (Ta) | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 525pF @ 30V | |
Power - Max | 3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,66800 € | 6,68 € |
| 100 | 0,44030 € | 44,03 € |
| 500 | 0,34234 € | 171,17 € |
| 1.000 | 0,31081 € | 310,81 € |
| 2.000 | 0,28428 € | 568,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26197 € | 1.047,88 € |
| 8.000 | 0,24321 € | 1.945,68 € |
| 12.000 | 0,23365 € | 2.803,80 € |
| 20.000 | 0,23204 € | 4.640,80 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,29470 € |

