Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89
SOT-89

DI79L24UAB

DigiKey Part Number
4878-DI79L24UABTR-ND - Tape & Reel (TR)
4878-DI79L24UABCT-ND - Cut Tape (CT)
4878-DI79L24UABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI79L24UAB
Description
IC REG LINEAR -24V 100MA SOT89
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89
Datasheet
 Datasheet
EDA/CAD Models
DI79L24UAB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
-24V
Mfr
Current - Output
Series
Current - Quiescent (Iq)
6.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
33dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-243AA
Voltage - Input (Max)
-39V
Supplier Device Package
SOT-89
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 970
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13400 €1,34 €
250,11840 €2,96 €
1000,10110 €10,11 €
2500,09284 €23,21 €
5000,08790 €43,95 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,08138 €81,38 €
2.0000,07811 €156,22 €
3.0000,07648 €229,44 €
5.0000,07467 €373,35 €
7.0000,07361 €515,27 €
10.0000,07259 €725,90 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24200 €