
1.5SMC220CA | |
|---|---|
DigiKey Part Number | 4878-1.5SMC220CATR-ND - Tape & Reel (TR) 4878-1.5SMC220CACT-ND - Cut Tape (CT) 4878-1.5SMC220CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC220CA |
Description | TVS DIODE 185VWM 328VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC220CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,42900 € | 4,29 € |
| 100 | 0,27750 € | 27,75 € |
| 500 | 0,21194 € | 105,97 € |
| 1.000 | 0,19080 € | 190,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16395 € | 491,85 € |
| 6.000 | 0,15042 € | 902,52 € |
| 9.000 | 0,14353 € | 1.291,77 € |
| 15.000 | 0,13578 € | 2.036,70 € |
| 21.000 | 0,13120 € | 2.755,20 € |
| 30.000 | 0,12715 € | 3.814,50 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

