


DI79L12UAB | |
|---|---|
DigiKey Part Number | 4878-DI79L12UABTR-ND - Tape & Reel (TR) 4878-DI79L12UABCT-ND - Cut Tape (CT) 4878-DI79L12UABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI79L12UAB |
Description | IC REG LINEAR -12V 100MA SOT89 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | DI79L12UAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -27V | |
Voltage - Output (Min/Fixed) | -12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 42dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,11640 € | 2,91 € |
| 100 | 0,09940 € | 9,94 € |
| 250 | 0,09128 € | 22,82 € |
| 500 | 0,08642 € | 43,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08240 € | 82,40 € |
| 2.000 | 0,07910 € | 158,20 € |
| 3.000 | 0,07744 € | 232,32 € |
| 5.000 | 0,07561 € | 378,05 € |
| 7.000 | 0,07453 € | 521,71 € |
| 10.000 | 0,07350 € | 735,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |



