


BZT52B8V2 | |
|---|---|
DigiKey Part Number | 4878-BZT52B8V2TR-ND - Tape & Reel (TR) 4878-BZT52B8V2CT-ND - Cut Tape (CT) 4878-BZT52B8V2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B8V2 |
Description | DIODE ZENER 8.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B8V2 Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,06120 € | 6,12 € |
| 500 | 0,04446 € | 22,23 € |
| 1.000 | 0,03905 € | 39,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03213 € | 96,39 € |
| 6.000 | 0,02863 € | 171,78 € |
| 9.000 | 0,02684 € | 241,56 € |
| 15.000 | 0,02483 € | 372,45 € |
| 21.000 | 0,02364 € | 496,44 € |
| 30.000 | 0,02248 € | 674,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

