
BY251 | |
|---|---|
DigiKey Part Number | 4878-BY251CT-ND - Cut Tape (CT) 4878-BY251TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY251 |
Description | DIODE STANDARD 200V 3A DO201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | BY251 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17300 € | 1,73 € |
| 100 | 0,12880 € | 12,88 € |
| 500 | 0,07328 € | 36,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,04259 € | 72,40 € |
| 3.400 | 0,03787 € | 128,76 € |
| 5.100 | 0,03559 € | 181,51 € |
| 8.500 | 0,03545 € | 301,33 € |
| 11.900 | 0,03531 € | 420,19 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

