Zener Diode 170 V 5 W ±5% Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5385B

DigiKey Part Number
4878-1N5385BCT-ND - Cut Tape (CT)
4878-1N5385BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5385B
Description
DIODE ZENER 170V 5W DO201
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 170 V 5 W ±5% Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1N5385B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
380 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 129 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-201
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 736
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33300 €3,33 €
1000,21330 €21,33 €
5000,16132 €80,66 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.7000,13355 €227,03 €
3.4000,12119 €412,05 €
5.1000,11488 €585,89 €
8.5000,10779 €916,21 €
11.9000,10359 €1.232,72 €
17.0000,09951 €1.691,67 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,65340 €