
ZPD6B8 | |
|---|---|
DigiKey Part Number | 4878-ZPD6B8CT-ND - Cut Tape (CT) 4878-ZPD6B8TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPD6B8 |
Description | DIODE ZENER 68V 500MW DO35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 500 mW ±2% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 4.5 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 3 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05900 € | 0,59 € |
| 100 | 0,03630 € | 3,63 € |
| 500 | 0,02618 € | 13,09 € |
| 1.000 | 0,02285 € | 22,85 € |
| 2.000 | 0,02005 € | 40,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01699 € | 84,95 € |
| 10.000 | 0,01509 € | 150,90 € |
| 15.000 | 0,01412 € | 211,80 € |
| 25.000 | 0,01303 € | 325,75 € |
| 35.000 | 0,01239 € | 433,65 € |
| 50.000 | 0,01176 € | 588,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

