
DI110N04PQ | |
|---|---|
DigiKey Part Number | 4878-DI110N04PQ-ND |
Manufacturer | |
Manufacturer Product Number | DI110N04PQ |
Description | MOSFET POWERQFN 5X6 N 40V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 110A (Tc) 55.5W (Tc) Surface Mount 8-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | DI110N04PQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 23A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2980 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 55.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-QFN (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,79100 € | 7,91 € |
| 100 | 0,52510 € | 52,51 € |
| 500 | 0,41122 € | 205,61 € |
| 1.000 | 0,37456 € | 374,56 € |
| 2.000 | 0,34372 € | 687,44 € |
| 5.000 | 0,31034 € | 1.551,70 € |
| 10.000 | 0,29110 € | 2.911,00 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,52460 € |











