
3EZ110 | |
|---|---|
DigiKey Part Number | 4878-3EZ110CT-ND - Cut Tape (CT) 4878-3EZ110TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3EZ110 |
Description | DIODE ZENER 110V 3W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 110 V 3 W ±5% Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 3EZ110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 82 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19600 € | 1,96 € |
| 100 | 0,12330 € | 12,33 € |
| 500 | 0,09158 € | 45,79 € |
| 1.000 | 0,08133 € | 81,33 € |
| 2.000 | 0,07268 € | 145,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06539 € | 261,56 € |
| 8.000 | 0,05925 € | 474,00 € |
| 12.000 | 0,05612 € | 673,44 € |
| 20.000 | 0,05260 € | 1.052,00 € |
| 28.000 | 0,05052 € | 1.414,56 € |
| 40.000 | 0,04849 € | 1.939,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

