
2BZX84C30 | |
|---|---|
DigiKey Part Number | 4878-2BZX84C30TR-ND - Tape & Reel (TR) 4878-2BZX84C30CT-ND - Cut Tape (CT) 4878-2BZX84C30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2BZX84C30 |
Description | DIODE ZENER ARRAY 30V SOT-23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 30 V 300 mW ±5% SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2BZX84C30 Models |
Category | Power - Max 300 mW |
Manufacturer Diotec Semiconductor | Impedance (Max) (Zzt) 80 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 50 nA @ 21 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C30 RFG | Taiwan Semiconductor Corporation | 6.000 | 1801-AZ23C30RFGCT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03096 € | 92,88 € |
| 6.000 | 0,02761 € | 165,66 € |
| 9.000 | 0,02589 € | 233,01 € |
| 15.000 | 0,02396 € | 359,40 € |
| 21.000 | 0,02282 € | 479,22 € |
| 30.000 | 0,02171 € | 651,30 € |
| Unit Price without VAT: | 0,03096 € |
|---|---|
| Unit Price with VAT: | 0,03746 € |

