1N5406 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.036
Unit Price: 1,27000 €
Datasheet
Diode 600 V 3A Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5406

DigiKey Part Number
4878-1N5406CT-ND - Cut Tape (CT)
4878-1N5406TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5406
Description
DIODE STANDARD 600V 3A DO201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1N5406 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,17200 €1,72 €
1000,10740 €10,74 €
5000,07932 €39,66 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.7000,06422 €109,17 €
3.4000,05748 €195,43 €
5.1000,05404 €275,60 €
8.5000,05017 €426,44 €
11.9000,04787 €569,65 €
17.0000,04564 €775,88 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33880 €